Subtotal (1 unit)*
$400.57
(exc. GST)
$440.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $400.57 |
*price indicative
- RS Stock No.:
- 272-0238
- Mfr. Part No.:
- 3VA9980-0VC20
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Safety Interlock Component | |
| Accessory Type | Bowden Cable | |
| Series | 3VA9 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Safety Interlock Component | ||
Accessory Type Bowden Cable | ||
Series 3VA9 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Siemens Bowden cable accessory for Bowden cable interlock module.
Net weight 65 gram
Related links
- Siemens 3VA9 Series Bowden Cable
- Siemens 3VA9980 Series Bowden Cable
- Eaton NZM Series Bowden Cable
- Eaton IZMX/INX Series Bowden Cable
- Siemens 3VA Series Operator Kit with Bowden Cable
- Siemens 3VA9 Series Current Transformer 150 A
- Siemens 3VA9 Series Current Transformer 2000 A
- Siemens 3VA9 Series Current Transformer 600 A
