Subtotal (1 unit)*
$2,755.00
(exc. GST)
$3,030.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,755.00 |
*price indicative
- RS Stock No.:
- 253-1471
- Mfr. Part No.:
- 2TLA020302R1000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Slide Lock | |
| Product Type | Safety Interlock Component | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Slide Lock | ||
Product Type Safety Interlock Component | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
ABB Safety Interlock Component, Slide Lock - 2TLA020302R1000
This safety interlock component is an essential accessory for enhancing industrial safety systems. Designed as a slide lock, it is suitable for use with conventional doors and made from durable steel with a yellow finish. With dimensions of 72mm in depth, 180mm in length, and 150mm in height, this component ensures reliable operation in various industrial environments.
Features & Benefits
• Slide lock mechanism enhances operational safety
• Designed for compatibility with conventional doors
• Compact size optimises installation space
• Easy integration into existing safety interlock systems
• Suitable for varied operation in industrial settings
Applications
• Used with conventional doors for enhanced security
• Ideal for safety interlock systems in automation
• Supports emergency safety locks in critical environments
• Can be used as an accessory for mechanical interlock devices
What materials are used in the construction of this component?
The component is constructed from high-quality steel, ensuring durability and resistance to wear over time, suitable for various industrial applications.
How does the slide lock mechanism improve safety?
The slide lock mechanism securely engages the door, preventing accidental openings during operation, which helps maintain a safe working environment.
Can this component be integrated into existing safety systems?
Yes, its design allows for straightforward integration into current safety interlock systems, making it ideal for upgrades or replacements.
What weight can be supported by this safety interlock component?
With a net weight of 2.08kg, it is designed to withstand typical stresses encountered in industrial applications without compromising performance or safety.
Does the product come with installation instructions?
Yes, detailed installation instructions and manuals are provided, ensuring that users can effectively set up the component in various environments.
Related links
- ABB Front Slide Handle
- IDEM GBL Series Gate Bolt Lock
- Idec HS5L Safety Interlock Switch Solenoid Lock
- Idec HS5L Safety Interlock Switch Spring Lock
- Idec HS5L Safety Interlock Switch Spring Lock
- Eaton LS ZBZ/X Safety Interlock Switch Spring Lock
- Eaton LS4 ZB Safety Interlock Switch Actuator Included Spring Lock
- Eaton LS ZBZ/X Safety Interlock Switch Actuator Included Spring Lock