ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 720-852
- Mfr. Part No.:
- 1SCA102772R1001
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$34,957.04
(exc. GST)
$38,452.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34,957.04 |
*price indicative
- RS Stock No.:
- 720-852
- Mfr. Part No.:
- 1SCA102772R1001
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is a robust solution designed for seamless control in high-demand environments. Ideal for outdoor use, its galvanised steel enclosure with a polyester coating ensures excellent protection against UV light and weathering. With a substantial connectivity capacity and an integrated gas pressure relief function, this switch not only guarantees user safety but also enhances operational reliability. Capable of handling up to 1250A at 415V AC, it supports various cable configurations, making it perfect for complex installations. Its interplay of functionality and durability positions it as an essential component for any electrical system requiring a dependable safety switch.
Provides a high degree of protection with IP65 rating, suitable for harsh outdoor conditions
Incorporates a steel sheet enclosure, enhancing durability against external elements
Features a padlockable handle that secures the switch with up to three padlocks for added safety
Equipped with dual NO and NC auxiliary contacts, offering versatile control options
Offers a pollution degree rating of 3, suitable for challenging environments
Designed with interlocking cover that can be bypassed for thermographing, improving access for maintenance
Complies with major standards including IEC 60947-1 and IEC 60947-3, ensuring high performance and safety
Easy cable entry configurations with multiple knock-out options provide flexibility during installation
Lightweight design at 61 kg makes installation and handling manageable