ABB 1SCA Series Safety Interlock Switch

This image is representative of the product range

Subtotal (1 unit)*

$1,403.38

(exc. GST)

$1,543.72

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,403.38

*price indicative

RS Stock No.:
716-928
Mfr. Part No.:
1SCA022612R9720
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Safety Switch

Accessory Type

Safety Interlock Switch

Series

1SCA

COO (Country of Origin):
BG
The ABB Safety switch is engineered for robust performance in demanding environments, featuring a six-pole design for reliable circuit protection up to 415V AC. This switch is optimised for both indoor and outdoor applications, offering resilience against ultraviolet light and water exposure with its IP65-rated enclosure. Its Durable construction, comprising rigid alu-zinc coated steel with a polyester powder coating, is designed to withstand the rigours of industrial settings, while facilitating easy installation through its knock-out cable entries.

Constructed from a robust steel sheet enclosure for enhanced durability

Equipped with a pistol handle for intuitive operation

IP65 rating ensures protection against dust and moisture ingress

Offers a variety of cable entry positions for flexible installation

Designed for pollution degree 3 applications, suitable for demanding environments

Handles a maximum operational current of 45A under AC-23A conditions

Quick installation with knock-out type cable entries to simplify wiring

Integrated PE Terminal for safe earthing

Meets the stringent standards of IEC 60947-1 and -3 for reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy