Tesa 4169 White Soft PVC 33 Hazard Tape, 180 Thickness

Subtotal (1 unit)*

$52.98

(exc. VAT)

$58.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 49 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$52.98

*price indicative

RS Stock No.:
282-4501
Mfr. Part No.:
04169-00056-94
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Tape Type

Floor Marking Tape

Colour

White

Backing Material

Soft PVC

Width

50

Length

33

Thickness

180

Adhesion Strength

1.8

Tensile Strength

30N/cm

Elongation at Break

2

Adhesive Material

Acrylic

Model Number

4169

RoHS Status: Exempt

COO (Country of Origin):
IT
The Tesa Premium Soft PVC Floor Marking Tape with extremely robust high-performance adhesive tape for permanent floor markings. The abrasion-resistant, robust and resilient floor-marking tape comprises a soft PVC backing with an acrylate adhesive mass. Thanks to the , it can also be used on rough surfaces and is also suitable for curved applications. Tesa 4169 is available in the colors black, green, white, blue, red, yellow and black/yellow, the color combinations correspond to legally prescribed safety guidelines. Depending on its color, the floor-marking tape can be explicitly used as a warning tape.

Durable and abrasion resistant backing for permanent floor marking applications hand tearable
It has a high degree of flexibility which allows for curved applications
Color combinations correspond to legally prescribed safety guidelines

Related links