Tesa 4169 White Soft PVC 33m Lane Marking Tape, 180μm Thickness

Subtotal (1 box of 6 units)*

$269.89

(exc. GST)

$296.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$269.89$44.982

*price indicative

RS Stock No.:
271-2715
Mfr. Part No.:
04169-00056-94
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Tape Type

Lane Marking Tape

Colour

White

Backing Material

Soft PVC

Width

50mm

Length

33m

Thickness

180µm

Adhesion Strength

1.8 N/cm

Tensile Strength

30N/cm

Elongation at Break

2

Adhesive Material

Acrylic

Model Number

4169

COO (Country of Origin):
TW
The Tesa PV8 floor marking tape offers outstanding performance on many high demanding floor marking applications. The PV8 is a tough plasticized vinyl tape and coated with an aggressive modified rubber resin adhesive. Its silicon release coated vinyl backing features a low unwinding force which offers high suitability for use with dispensers and allows application in curves without wrinkling.

High flexibility
High resistant to high abrasions
High resistance to weak chemicals
Very strong and tough vinyl backing

Related links