L & M Young P03-90004 Safety Harness, 60 - 128Cm

Subtotal (1 unit)*

$102.35

(exc. GST)

$112.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$102.35

*price indicative

RS Stock No.:
282-0380
Mfr. Part No.:
P03-90004
Brand:
L & M Young
Find similar products by selecting one or more attributes.
Select all

Brand

L & M Young

Product Type

Safety Harness

Harness Size

60 - 128Cm

Harness Material

Heat Treated and Zinc Plated Metal Fittings, Polyester Webbing with Carbon Steel

Standards/Approvals

EN358:1993

RoHS Status: Exempt

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy