Petzl C072CB01 Safety Harness, 1

N

Subtotal (1 unit)*

$666.75

(exc. GST)

$733.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$666.75

*price indicative

RS Stock No.:
832-528
Mfr. Part No.:
C072CB01
Brand:
Petzl
Find similar products by selecting one or more attributes.
Select all

Brand

Petzl

Product Type

Safety Harness

Harness Size

1

Belt Included

Yes

Adjustable Straps

Back

Buckle Type

Adjustable

Hi-Vis

Yes

Harness Colour

Black, Yellow

Harness Points

6

Padding Location

Full Body

Harness Material

Nylon, Polyester, Steel

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
FR
The Petzl harness is a full-body protective equipment is designed specifically for fall protection during work at height. It provides essential support and safety features for users engaged in demanding tasks.

Equipped with dorsal and sternal attachment points for configuring fall-arrest systems

Made with Durable polyester straps, ensuring longevity and wear resistance

Includes adjustment buckles for a secure fit tailored to individual user needs

Features designated loops for connecting additional equipment safely and efficiently

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy