Petzl C083BA01 Safety Harness, 140 kg Max, 1, 1
- RS Stock No.:
- 150-923
- Mfr. Part No.:
- C083BA01
- Brand:
- Petzl
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 150-923
- Mfr. Part No.:
- C083BA01
- Brand:
- Petzl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Petzl | |
| Product Type | Safety Harness | |
| Harness Size | 1, 1 | |
| Weight Capacity | 140kg | |
| Belt Included | Yes | |
| Adjustable Straps | Chest, Leg, Torso | |
| Buckle Type | Double Back | |
| Harness Material | Adjustment Buckles: Steel, Polyester, Stainless Steel, Ventral Attachment Points: Aluminium | |
| Padding Location | Chest, Leg, Torso | |
| Standards/Approvals | ANSI/ASSP Z359.11, CE, EN 362 | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Product Type Safety Harness | ||
Harness Size 1, 1 | ||
Weight Capacity 140kg | ||
Belt Included Yes | ||
Adjustable Straps Chest, Leg, Torso | ||
Buckle Type Double Back | ||
Harness Material Adjustment Buckles: Steel, Polyester, Stainless Steel, Ventral Attachment Points: Aluminium | ||
Padding Location Chest, Leg, Torso | ||
Standards/Approvals ANSI/ASSP Z359.11, CE, EN 362 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Petzl ASTRO BOD FAST harness is designed for optimal efficiency and comfort during work at height. It features a gated ventral attachment point for seamless equipment integration. The harness provides excellent support through its padded waistbelt and leg loops. Adjustable components ensure a secure fit and ease of use. Built for safety, it includes a fall indicator for added peace of mind.
Gated ventral attachment for efficient equipment integration
Ultra-comfortable design with breathable foam padding
Quick adjustments with self-locking DOUBLEBACK buckles
Six equipment loops for organized tool storage
Fall indicator for harness retirement after a fall
Related links
- Petzl C073FA01 Safety Harness 1
- Honeywell Safety 1036097 Safety Harness 1
- Honeywell Safety 1036106 Safety Harness 1
- Honeywell Safety 1036789 Safety Harness 1
- Honeywell Safety 1033860 Safety Harness 1
- Honeywell Safety 1036085 Safety Harness 1
- Honeywell Safety 1036089 Safety Harness 1
- 3M 70804886573 Safety Harness 1
