Honeywell Safety 1036091 Safety Harness, 140 kg Max, 3
- RS Stock No.:
- 143-777
- Mfr. Part No.:
- 1036091
- Brand:
- Honeywell Safety
Subtotal (1 unit)*
$201.83
(exc. GST)
$222.01
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 6 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $201.83 |
*price indicative
- RS Stock No.:
- 143-777
- Mfr. Part No.:
- 1036091
- Brand:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Harness Size | 3 | |
| Product Type | Safety Harness | |
| Weight Capacity | 140kg | |
| Adjustable Straps | Shoulder, Leg | |
| Hi-Vis | Yes | |
| Harness Colour | Black | |
| Padding Location | Shoulder, Back Padding | |
| Harness Material | Webbing Material: Polyethersulfone with Polytetrafluoroethylene, Polyester with Polytetrafluoroethylene, Aluminium, D-Ring: Steel | |
| Standards/Approvals | EN 361, EN ISO 20471 Class 2 | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Harness Size 3 | ||
Product Type Safety Harness | ||
Weight Capacity 140kg | ||
Adjustable Straps Shoulder, Leg | ||
Hi-Vis Yes | ||
Harness Colour Black | ||
Padding Location Shoulder, Back Padding | ||
Harness Material Webbing Material: Polyethersulfone with Polytetrafluoroethylene, Polyester with Polytetrafluoroethylene, Aluminium, D-Ring: Steel | ||
Standards/Approvals EN 361, EN ISO 20471 Class 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The Honeywell Safety Safety Harness synthesizes safety, quality, and comfort. Whereas other harnesses protect workers from serious injury at the expense of their long term well being, this Honeywell Miller H500 aims beyond compliance to keep workers safe and supported, making your job easier and keeping you safer. Standards = EN 361 – Fall arrest harness, EN ISO 20471 Class 2 – Hi Viz Jacket
New anatomically and ergonomically designed
Smart anti tangle for hassle free donning experience
User friendly resettable Pull Free Lanyard keepers
Improved visible stitch pattern for easy inspection
Water repellent webbing
Related links
- Honeywell Safety 1036122 Safety Harness 3
- Honeywell Safety 1036783 Safety Harness 3
- Honeywell Safety 1036095 Safety Harness 3
- 3M 7100316769 Safety Harness 3
- 3M 70804886599 Safety Harness 3
- 3M 70804886623 Safety Harness 3
- Honeywell Safety 1036093 Safety Harness 1
- Honeywell Safety FPXARCM-HSEU Safety Harness S
