- RS Stock No.:
- 266-4311
- Mfr. Part No.:
- 25672
- Brand:
- Kimberly Clark
On back order for despatch 20/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$259.60
(exc. GST)
$285.56
(inc. GST)
Units | Per unit |
1 + | $259.60 |
- RS Stock No.:
- 266-4311
- Mfr. Part No.:
- 25672
- Brand:
- Kimberly Clark
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
KleenGuard V50 Calico Anti-Fog Eyewear 25672 - 12 x clear, Anti-Fog Lens, universal glasses per pack
KleenGuard V50 Calico Anti-Fog Eyewear are the essential protective glasses for any business. Wrap-around and lightweight with a clear, scratch-resistant, anti-fog lens that remains free from mist when wearing a respirator or during temperature or humidity changes. Enables the user to see clearly for detailed, close work. Designed to be comfortable and cool for long periods with a cushioned brow and foam fog and particle shield. These glasses have removable arms and head-strap attachment for easy conversion from spectacles to goggles. Delivers 99% UVA/UVB protection and conform to the following safety standards:- EN166:2001 1F for safety- EN166:2001 level F for impact resistance- EN166:2001 class 1 for optical clarity. 12 universal glasses, Anti-Fog Lens, clear, size 10.2cm (L) x 5cm (W) x 22.9 (H), (12 total)
Features and Benefits
12 universal glasses, anti-fog lens, clear, size 10.2cm (L) x 5cm (W) x 22.9 (H), (12 total)
Wrap-around clear anti-fog glasses, remains free from mist when wearing a respirator or during temperature or humidity changes
Removable arms and head-strap attachment for easy conversion from spectacles to goggles
Scratch-resistant surface
Complies with: EN166:2001 1F for safety
Wrap-around clear anti-fog glasses, remains free from mist when wearing a respirator or during temperature or humidity changes
Removable arms and head-strap attachment for easy conversion from spectacles to goggles
Scratch-resistant surface
Complies with: EN166:2001 1F for safety
The Kimberly Clark calico anti fog eyewear are the essential protective glasses for any business. Wrap around and lightweight with a clear, scratch resistant, anti fog lens that remains free from mist when wearing a respirator or during temperature or humidity changes. Designed to be comfortable and cool for long periods with a cushioned brow and foam fog and particle shield. These glasses have removable arms and head strap attachment for easy conversion from spectacles to goggles.
12 universal glasses anti fog lens
Removable arms and head strap attachment
Scratch resistant surface
Complies with EN166:2001 1F for safety
Removable arms and head strap attachment
Scratch resistant surface
Complies with EN166:2001 1F for safety
Specifications
Attribute | Value |
---|---|
Lens Colour | Clear |
UV Protection | No |
Style Type | Spectacles |
Anti-Mist Coating | Yes |
Prescription | 0 |
Attachment Type | Neckband |
Scratch Resistant | Yes |
Bifocal | No |
EN175 Welding Safe | No |
EN207/208 Laser Safe | No |
Series | V50 |
EN166 Lens Marking | 1 |
Vented | No |