- RS Stock No.:
- 247-8621
- Mfr. Part No.:
- MKFORCEREBL0000
- Brand:
- MACK
Stocked by manufacturer – available for delivery 28/05/2024
Price (ex. GST) Each (In a Pack of 12)
$21.319
(exc. GST)
$23.451
(inc. GST)
Units | Per unit | Per Pack* |
12 + | $21.319 | $255.828 |
*price indicative |
- RS Stock No.:
- 247-8621
- Mfr. Part No.:
- MKFORCEREBL0000
- Brand:
- MACK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Mack force safety spectacles has anti-scratch coating to reduce marking and dirt build up. It has anti fog coating for use in humid environments. Medium Impact protection with shatterproof lens.
Lens blue revo mirror
Frame black camo
Wrap around sport design with increased lateral protection
Adjustable nose bridge for optimum comfort and fit
Frame black camo
Wrap around sport design with increased lateral protection
Adjustable nose bridge for optimum comfort and fit
Specifications
Attribute | Value |
---|---|
Lens Colour | Blue |
Style Type | Safety Spectacles |
Prescription | No |
Attachment Type | Ear Piece |
Related links
- Global Laser Safety Glasses, Blue
- FRONTIER Safety Glasses, Blue
- Riley STREAM EVO Anti-Mist UV Safety Glasses, Blue Polycarbonate Lens
- Maxisafe Safety Glasses, Blue
- Riley CYPHER Anti-Mist UV Safety Glasses, Blue Polycarbonate Lens
- Riley STREAM EVO ECO Anti-Mist UV Safety Glasses Vented
- NXG Riley Stream Eco Anti-Mist UV Safety Glasses Vented
- Riley LIGERA Anti-Mist UV Safety Glasses, Blue Polycarbonate Lens