Riley Fresna Safety Glasses, Moisture Resistant, Grey, Black Polycarbonate Lens, Polycarbonate
- RS Stock No.:
- 670-342
- Mfr. Part No.:
- RLY00072
- Brand:
- Riley
Subtotal (1 box of 200 pairs)*
$2,440.94
(exc. GST)
$2,685.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $2,440.94 | $12.205 |
*price indicative
- RS Stock No.:
- 670-342
- Mfr. Part No.:
- RLY00072
- Brand:
- Riley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Riley | |
| Product Type | Safety Glasses | |
| Lens Colour | Grey | |
| Frame Colour | Black | |
| Resistance Features | Moisture Resistant | |
| Frame Style | DIELECTRIC SPORTS STYLE | |
| Standards/Approvals | AS/NZS 1337.1:2010, EN166, UK 2016/425, (EU) 2016/425, Z87+ | |
| EN 166 Frame Marking | Yes | |
| Series | Fresna | |
| Frame Material | Polycarbonate | |
| Lens Material | Polycarbonate | |
| EN 166 Lens Marking | Yes | |
| Select all | ||
|---|---|---|
Brand Riley | ||
Product Type Safety Glasses | ||
Lens Colour Grey | ||
Frame Colour Black | ||
Resistance Features Moisture Resistant | ||
Frame Style DIELECTRIC SPORTS STYLE | ||
Standards/Approvals AS/NZS 1337.1:2010, EN166, UK 2016/425, (EU) 2016/425, Z87+ | ||
EN 166 Frame Marking Yes | ||
Series Fresna | ||
Frame Material Polycarbonate | ||
Lens Material Polycarbonate | ||
EN 166 Lens Marking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Riley FRESNA safety glasses do not contain any metal parts & so help protect eyes from electric arcs that may form while working on electrical equipment or heavy machinery. The slimline temple design boosts comfort when worn with ear defenders. Its compliance to EN166 FT CE UKCA Z87+ standard.
Offers high reliability for long term use
Designed to withstand challenging environmental conditions
Provides quick response times for enhanced efficiency
Supports both industrial and commercial applications
Features robust construction for added durability
Facilitates seamless operation in demanding environments
Related links
- Riley Fresna Safety Glasses Clear Polycarbonate
- Riley Fresna Safety Glasses Amber Polycarbonate
- Riley Navigator Safety Glasses Grey Polycarbonate
- Riley Riletto Safety Glasses Grey Polycarbonate
- Riley CYPHER Safety Glasses Black Polycarbonate Lens, Polycarbonate
- Riley Navigator Safety Glasses Black Polycarbonate Lens, Polycarbonate
- Riley Sparta Pro Safety Glasses Grey Red Polycarbonate Lens, Thermoplastic Elastomer
- Riley Sparta Eco Safety Glasses Grey Red Polycarbonate Lens Tr90
