Bolle Safety FACOMB Safety Glasses, Anti-Scratch and Fog Coating, Clear Polycarbonate Lens, Thermoplastic Rubber,
- RS Stock No.:
- 333-902
- Mfr. Part No.:
- FACOMBPSI
- Brand:
- Bolle Safety
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 333-902
- Mfr. Part No.:
- FACOMBPSI
- Brand:
- Bolle Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle Safety | |
| Lens Colour | Clear | |
| Product Type | Safety Glasses | |
| Resistance Features | Anti-Scratch and Fog Coating | |
| Standards/Approvals | EN172 ANSI Z87.1-2020, UKCA, STANAG 4296, EN166 | |
| Frame Style | Rimless | |
| Bifocal Lens | No | |
| EN 207/208 Laser Safe | No | |
| EN 166 Frame Marking | Yes | |
| EN 166 Lens Marking | Yes | |
| Lens Material | Polycarbonate | |
| Series | FACOMB | |
| Frame Material | Thermoplastic Rubber, Polycarbonate, Nylon | |
| Select all | ||
|---|---|---|
Brand Bolle Safety | ||
Lens Colour Clear | ||
Product Type Safety Glasses | ||
Resistance Features Anti-Scratch and Fog Coating | ||
Standards/Approvals EN172 ANSI Z87.1-2020, UKCA, STANAG 4296, EN166 | ||
Frame Style Rimless | ||
Bifocal Lens No | ||
EN 207/208 Laser Safe No | ||
EN 166 Frame Marking Yes | ||
EN 166 Lens Marking Yes | ||
Lens Material Polycarbonate | ||
Series FACOMB | ||
Frame Material Thermoplastic Rubber, Polycarbonate, Nylon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bolle clear spare lens is part of the newest generation of hybrid ballistic spectacles, STANAG 4296 certified. The COMBAT protective glasses with PLATINUM coating offer unique adaptability with their easy-to-change monolens available in clear, smoke, and copper versions. Additionally, they feature a dual temple or strap system with or without foam.
Ergonomic temples compatible with communications systems and ballistics helmets
Ultra wrap-around fit frame
PLATINUM coating anti-scratch and anti-fog
Related links
- Bolle Safety FACOMB Safety Glasses Amber Thermoplastic
- Bolle Safety FACOMB Safety Glasses Smoked Nylon,
- Bolle Safety ELITE Safety Glasses Clear Polycarbonate Lens, Thermoplastic Rubber
- Bolle Safety ELAT Safety Glasses Clear Polycarbonate Lens, Thermoplastic Rubber
- Bolle Safety SUPBL Safety Glasses Clear Polycarbonate Lens, Thermoplastic Rubber
- Bolle Safety ELAT Safety Glasses Clear Thermoplastic Rubber
- Bolle Safety ELAT Safety Glasses Clear Thermoplastic Rubber
- Bolle Safety PSSRU Safety Glasses Clear Blue Polycarbonate Lens, Thermoplastic
