Idec HE2G Series Safety Enabling Switch, 3 Position, 2NC, IP65

Bulk discount available

Subtotal (1 unit)*

$651.59

(exc. GST)

$716.75

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 18 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 14$651.59
15 - 24$646.17
25 - 49$620.33
50 +$596.45

*price indicative

RS Stock No.:
837-6184
Mfr. Part No.:
HE2G-21SHE-L-L
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Series

HE2G

Safety Category

4

Contact Configuration

2NC

Number of Positions

3

IP Rating

IP65

Depth

62mm

Width

83mm

Length

134mm

COO (Country of Origin):
JP

Related links