Dunlop WORK-IT FULL SAFETY Black, Yellow Steel Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2022

Subtotal (1 pair)*

$68.00

(exc. GST)

$74.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$68.00

*price indicative

RS Stock No.:
283-8094
Mfr. Part No.:
NB2JF01.42
Brand:
Dunlop
Find similar products by selecting one or more attributes.
Select all

Brand

Dunlop

Series

WORK-IT FULL SAFETY

Product Type

Safety Boots

Gender

Unisex

Size EU

42

Size UK

8

Closure Type

Pull/Slip-On

Colour

Black, Yellow

Safety Toe Type

Steel

Additional Safety Features

Water Resistant

Resistance Features

Oil Resistant

Size US

9

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2022

Upper Material

Polyvinyl Chloride

Slip Resistance Rating

SR

RoHS Status: Exempt

The Dunlop protective footwear is meticulously designed to ensure optimal safety and comfort in various work environments. The outsole boasts the highest SR-slip rating, providing a perfect grip on any terrain. The shaft and upper of the footwear showcase a lightweight and modern design. This not only contributes to the overall comfort but also addresses the need for agility and ease of movement.

100% water proof protection

Lightweight modern design

Energy absorbing heel design

Improved fit and support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy