Dunlop WORK-IT SAFETY White, Green Steel Toe Capped Unisex Safety Boots 13, EU 48 EN ISO 20345:2022

Subtotal (1 pair)*

$64.91

(exc. GST)

$71.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$64.91

*price indicative

RS Stock No.:
283-8064
Mfr. Part No.:
NB1JB01.48
Brand:
Dunlop
Find similar products by selecting one or more attributes.
Select all

Brand

Dunlop

Product Type

Safety Boots

Series

WORK-IT SAFETY

Gender

Unisex

Size EU

48

Size UK

13

Closure Type

Pull/Slip-On

Colour

White, Green

Safety Toe Type

Steel

Resistance Features

Oil Resistant

Additional Safety Features

Water Resistant

Size US

14

Safety Rating EN ISO 20345

Yes

Upper Material

Polyvinyl Chloride

Standards/Approvals

EN ISO 20345:2022

Slip Resistance Rating

SR

RoHS Status: Exempt

COO (Country of Origin):
NL
The Dunlop protective footwear is meticulously designed to ensure optimal safety and comfort in various work environments. The outsole boasts the highest SR-slip rating, providing a perfect grip on any terrain. The shaft and upper of the footwear showcase a lightweight and modern design. This not only contributes to the overall comfort but also addresses the need for agility and ease of movement.

100% water proof protection

Lightweight modern design

Energy absorbing heel design

Improved fit and support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy