Dunlop WORK-IT SAFETY White, Green Steel Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20345:2022
- RS Stock No.:
- 283-8062
- Mfr. Part No.:
- NB1JB01.46
- Brand:
- Dunlop
Subtotal (1 pair)*
$63.81
(exc. GST)
$70.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $63.81 |
*price indicative
- RS Stock No.:
- 283-8062
- Mfr. Part No.:
- NB1JB01.46
- Brand:
- Dunlop
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dunlop | |
| Product Type | Safety Boots | |
| Series | WORK-IT SAFETY | |
| Gender | Unisex | |
| Size EU | 46 | |
| Size UK | 11 | |
| Colour | White, Green | |
| Closure Type | Pull/Slip-On | |
| Safety Toe Type | Steel | |
| Additional Safety Features | Water Resistant | |
| Resistance Features | Oil Resistant | |
| Size US | 12 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Upper Material | Polyvinyl Chloride | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand Dunlop | ||
Product Type Safety Boots | ||
Series WORK-IT SAFETY | ||
Gender Unisex | ||
Size EU 46 | ||
Size UK 11 | ||
Colour White, Green | ||
Closure Type Pull/Slip-On | ||
Safety Toe Type Steel | ||
Additional Safety Features Water Resistant | ||
Resistance Features Oil Resistant | ||
Size US 12 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2022 | ||
Upper Material Polyvinyl Chloride | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The Dunlop protective footwear is meticulously designed to ensure optimal safety and comfort in various work environments. The outsole boasts the highest SR-slip rating, providing a perfect grip on any terrain. The shaft and upper of the footwear showcase a lightweight and modern design. This not only contributes to the overall comfort but also addresses the need for agility and ease of movement.
100% water proof protection
Lightweight modern design
Energy absorbing heel design
Improved fit and support
Related links
- Dunlop Work-It Green Steel Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20345:2022 S5 SR HO LG
- Dunlop Purofort Black Steel Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20345:2022
- Dunlop Acifort Black EU 46 EN ISO 20345:2022
- Dunlop WORK-IT FULL SAFETY Black Steel Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20345:2022
- Dunlop WORK-IT FULL SAFETY Yellow EU 46 EN ISO 20345:2022
- Coverguard DRY'PVC Green Steel Toe Capped Unisex Safety Boots 11 CE
- Dunlop FoodPro Blue EU 46 EN ISO 20345:2022+A1:2024 S4 CI SR FO, S4
- Dunlop JobGUARD Green Steel Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20345:2011
