Brook Tavener White Non-Metal Toe Capped Unisex Safety Boots 11, EU 45

Subtotal (1 pair)*

$130.11

(exc. GST)

$143.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$130.11

*price indicative

RS Stock No.:
282-1280
Mfr. Part No.:
123-11
Brand:
Brook Tavener
Find similar products by selecting one or more attributes.
Select all

Brand

Brook Tavener

Product Type

Safety Boots

Gender

Unisex

Size EU

45

Size UK

11

Colour

White

Closure Type

Lace Up

Safety Toe Type

Non-Metal

Resistance Features

Abrasion Resistant

Size US

12

Safety Rating EN ISO 20345

Yes

Upper Material

Polyurethane

Slip Resistance Rating

SRC

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT

Related links