Brook Tavener Brown Men's Safety Boots 11

This image is representative of the product range

Subtotal (1 pair)*

$712.93

(exc. GST)

$784.22

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4 unit(s), ready to ship from another location
Pair(s)
Per Pair
1 +$712.93

*price indicative

RS Stock No.:
273-0683
Mfr. Part No.:
32110234-11
Brand:
Brook Tavener
Find similar products by selecting one or more attributes.
Select all

Brand

Brook Tavener

Product Type

Safety Boots

Gender

Men

Size UK

11

Colour

Brown

Standards/Approvals

No

Upper Material

Leather

Sole Material

Multigrip Vibram

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links