Caterpillar STRIVER Brown Steel Toe Capped Unisex Safety Boots 9, EU 43 2777/15190-01/E00-00

Subtotal (1 pair)*

$200.89

(exc. GST)

$220.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$200.89

*price indicative

RS Stock No.:
278-0493
Mfr. Part No.:
P724859
Brand:
Caterpillar
Find similar products by selecting one or more attributes.
Select all

Brand

Caterpillar

Series

STRIVER

Product Type

Safety Boots

Gender

Unisex

Size EU

43

Size UK

9

Colour

Brown

Safety Toe Type

Steel

Additional Safety Features

Compression Resistant, Energy Absorbent Heel, Impact Resistant, Oil Resistant, Puncture Resistant, Quad Stitched Seams, Water Resistant Upper

Midsole Material

Polyurethane

Resistance Features

Oil Resistant, Water Resistant

Size US

10

Slip Resistance Rating

SRC

Upper Material

Nubuck Leather

Sole Material

Dual Density Polyurethane

Standards/Approvals

2777/15190-01/E00-00

RoHS Status: Exempt

COO (Country of Origin):
CN
The Caterpillar Safety Boot

s are made up of waxed full grain leather or nubuck upper delivers long-term durability and protection.

Energy absorbent heel

Puncture resistant

Fuel and oil resistant outsole

Steel toe protects against impact and compression

Water resistant upper to keep feet dry and protected

Quad stitched seams for increased load bearing

Removable PU footbed for cushioni

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy