LEMAITRE SECURITE TRANSALP S3 Black Composite Toe Capped Unisex Safety Boots, UK 12, EU 47
- RS Stock No.:
- 275-3754
- Mfr. Part No.:
- TRANS30BFSN47
- Brand:
- LEMAITRE SECURITE
Subtotal (1 pair)**
$242.21
(exc. GST)
$266.43
(inc. GST)
On back order for despatch 03/04/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Pair(s) | Per Pair |
---|---|
1 + | $242.21 |
**price indicative
- RS Stock No.:
- 275-3754
- Mfr. Part No.:
- TRANS30BFSN47
- Brand:
- LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | LEMAITRE SECURITE | |
Series | TRANSALP S3 | |
Gender | Unisex | |
Shoe Size EU | 47 | |
Shoe Size UK | 12 | |
Shoe Size US | 13 | |
Colour | Black | |
Safety Toe | Yes | |
Safety Toe Type | Composite | |
Anti-Static | Yes | |
ESD Safe | No | |
Closure Type | None | |
Penetration Resistant | Yes | |
Water Resistant | Yes | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S3 | |
Upper Material | Leather | |
Slip Resistance Rating | SRC | |
Anti-Slip | Yes | |
Sole Material | PU2D | |
Midsole Type | Steel | |
Select all | ||
---|---|---|
Brand LEMAITRE SECURITE | ||
Series TRANSALP S3 | ||
Gender Unisex | ||
Shoe Size EU 47 | ||
Shoe Size UK 12 | ||
Shoe Size US 13 | ||
Colour Black | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type None | ||
Penetration Resistant Yes | ||
Water Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
Anti-Slip Yes | ||
Sole Material PU2D | ||
Midsole Type Steel | ||
Related links
- LEMAITRE SECURITE TRANSALP S3 Black Composite Toe Capped Unisex...
- LEMAITRE SECURITE TRANSALP S3 Black Composite Toe Capped Unisex...
- LEMAITRE SECURITE TRANSALP S3 Black Composite Toe Capped Unisex...
- LEMAITRE SECURITE TRANSALP S3 Black Composite Toe Capped Unisex...
- LEMAITRE SECURITE TRANSALP S3 Black Composite Toe Capped Unisex...
- LEMAITRE SECURITE TRANSALP S3 Black Composite Toe Capped Unisex...
- LEMAITRE SECURITE TRANSALP S3 Black Composite Toe Capped Unisex...
- LEMAITRE SECURITE TRANSALP S3 Black Composite Toe Capped Unisex...