- RS Stock No.:
- 273-9730
- Mfr. Part No.:
- 63233-10
- Brand:
- Uvex
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Pair
$378.36
(exc. GST)
$416.20
(inc. GST)
Pair(s) | Per Pair |
---|---|
1 + | $378.36 |
- RS Stock No.:
- 273-9730
- Mfr. Part No.:
- 63233-10
- Brand:
- Uvex
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Gender | Unisex |
Colour | Black |
Safety Toe Type | Composite |
Safety Toe | Yes |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | Lace Up |
Water Resistant | Yes |
Penetration Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Midsole Type | Non Metallic |
Sole Material | Rubber |
Slip Resistance Rating | SRC |
Anti-Slip | Yes |
Upper Material | Leather |
Related links
- Boots Heckel MacExpedition 2.0 S3 CI HI
- Boot Black MacCrossroad Metal Free S3 CI
- Uvex 68742 Black Boot S3 CI SRC Size 10
- Heckel Heckel Black Composite Toe Capped Unisex Safety Boots, UK 5, EU 38
- Heckel Heckel Black Composite Toe Capped Unisex Safety Boots, UK 8, EU 42
- Heckel Heckel Black Composite Toe Capped Unisex Safety Boots, UK 10, EU 44
- Cofra ETHYL BLACK S3 SRC Black Non Metallic Toe Capped Safety...
- Stan Foundry Boots S3 HI SRC - Black Siz