SKELLERUP Quatro Red, Black Steel Toe Capped Unisex Safety Trainer 10, EU 44 EN ISO 20345

This image is representative of the product range

Subtotal (1 pair)*

$260.44

(exc. GST)

$286.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$260.44

*price indicative

RS Stock No.:
273-1613
Mfr. Part No.:
202111-10
Brand:
SKELLERUP
Find similar products by selecting one or more attributes.
Select all

Brand

SKELLERUP

Product Type

Safety Trainer

Series

Quatro

Gender

Unisex

Size EU

44

Size UK

10

Colour

Red, Black

Safety Toe Type

Steel

Size US

11

Additional Safety Features

HRO

Midsole Material

Steel

Resistance Features

Oil Resistant, Fuel Resistant

Safety Rating EN ISO 20345

Yes

Sole Material

Rubber

Upper Material

Rubber

Standards/Approvals

EN ISO 20345

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
CN

Quatro Super Safety S5 Knee


Cutting edge waterproof super safety boot giving you the highest levels of protection and comfort. The boots upper and sole has been produced from special rubber compounds formulated for heavy industrial use.

Product Specification


Knee length, fully waterproof rubber super safety boot

S5 safety rating meeting EN ISO 20345 S5

Lightweight, quick drying lining

SureGrip 360 antistatic nitrile outsole with integral digging pad

4mm wool-felt insulated base layer

Quatro Comfort System insole

ComfortForm steel toe cap & steel penetration resistant midsole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy