SKELLERUP Quatro Red, Black Steel Toe Capped Unisex Safety Trainer 7, EU 42 EN ISO 20345
- RS Stock No.:
- 273-1611
- Mfr. Part No.:
- 202111-08
- Brand:
- SKELLERUP
This image is representative of the product range
Subtotal (1 pair)*
$260.44
(exc. GST)
$286.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 81 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $260.44 |
*price indicative
- RS Stock No.:
- 273-1611
- Mfr. Part No.:
- 202111-08
- Brand:
- SKELLERUP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKELLERUP | |
| Series | Quatro | |
| Product Type | Safety Trainer | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 7 | |
| Colour | Red, Black | |
| Safety Toe Type | Steel | |
| Midsole Material | Steel | |
| Additional Safety Features | HRO | |
| Resistance Features | Oil Resistant, Fuel Resistant | |
| Size US | 9 | |
| Safety Rating EN ISO 20345 | Yes | |
| Sole Material | Rubber | |
| Upper Material | Rubber | |
| Standards/Approvals | EN ISO 20345 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand SKELLERUP | ||
Series Quatro | ||
Product Type Safety Trainer | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 7 | ||
Colour Red, Black | ||
Safety Toe Type Steel | ||
Midsole Material Steel | ||
Additional Safety Features HRO | ||
Resistance Features Oil Resistant, Fuel Resistant | ||
Size US 9 | ||
Safety Rating EN ISO 20345 Yes | ||
Sole Material Rubber | ||
Upper Material Rubber | ||
Standards/Approvals EN ISO 20345 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Quatro Super Safety S5 Knee
Cutting edge waterproof super safety boot giving you the highest levels of protection and comfort. The boots upper and sole has been produced from special rubber compounds formulated for heavy industrial use.
Product Specification
Knee length, fully waterproof rubber super safety boot
S5 safety rating meeting EN ISO 20345 S5
Lightweight, quick drying lining
SureGrip 360 antistatic nitrile outsole with integral digging pad
4mm wool-felt insulated base layer
Quatro Comfort System insole
ComfortForm steel toe cap & steel penetration resistant midsole
Related links
- SKELLERUP Quatro Red EU 47 EN ISO 20345
- SKELLERUP Quatro Red EU 43 EN ISO 20345
- SKELLERUP Quatro Red EU 46 EN ISO 20345
- SKELLERUP Quatro Red EU 41 EN ISO 20345
- SKELLERUP Quatro Red EU 40 EN ISO 20345
- SKELLERUP Quatro Red EU 44 EN ISO 20345
- SKELLERUP Quatro Black EU 39 EN ISO 20345
- Skellerup Footwear Europe Quatro Red EU 38 EN ISO 20345
