Skellerup Footwear Europe Black, Red Steel Toe Capped Unisex Safety Boots 13, EU 48
- RS Stock No.:
- 272-1003
- Mfr. Part No.:
- FRU547STUD
- Brand:
- Skellerup Footwear Europe
This image is representative of the product range
Subtotal (1 pair)*
$523.06
(exc. GST)
$575.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $523.06 |
*price indicative
- RS Stock No.:
- 272-1003
- Mfr. Part No.:
- FRU547STUD
- Brand:
- Skellerup Footwear Europe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skellerup Footwear Europe | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 48 | |
| Size UK | 13 | |
| Colour | Black, Red | |
| Safety Toe Type | Steel | |
| Resistance Features | Abrasion Resistant, Acid & Organic Fat, Grease & Oilproof, Oil Resistant, Water Resistant | |
| Midsole Material | Steel | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Upper Material | Rubber | |
| Standards/Approvals | No | |
| Sole Material | Rubber | |
| Select all | ||
|---|---|---|
Brand Skellerup Footwear Europe | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 48 | ||
Size UK 13 | ||
Colour Black, Red | ||
Safety Toe Type Steel | ||
Resistance Features Abrasion Resistant, Acid & Organic Fat, Grease & Oilproof, Oil Resistant, Water Resistant | ||
Midsole Material Steel | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Upper Material Rubber | ||
Standards/Approvals No | ||
Sole Material Rubber | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Quatro Super Safety S5 Thigh
Cutting edge waterproof safety wader giving you the highest levels of protection and comfort in the harshest of conditions. The boots upper and sole has been produced from special rubber compounds formulated for heavy industrial use.
Product Specification
Thigh length, fully waterproof, rubber safety wader
S5 safety rating meeting EN ISO 20345 S5
Dual binding for adjustable height
Lightweight, quick drying lining
SureGrip 360 antistatic nitrile outsole with integral digging pad
4mm wool-felt insulated base layer
Quatro Comfort System insole
ComfortForm steel toe cap & steel penetration midsole
Related links
- Skellerup Footwear Europe Black EU 49 EN ISO 20345
- Skellerup Footwear Europe Black EU 41 EN ISO 20345
- Skellerup Footwear Europe Black EU 47 EN ISO 20345
- Skellerup Footwear Europe Black EU 46 EN ISO 20345
- Skellerup Footwear Europe Black EU 43 EN ISO 20345
- Skellerup Footwear Europe Black EU 42 EN ISO 20345
- Skellerup Footwear Europe Black Steel Toe Capped Unisex Safety Boots 13, EU 47 EN ISO 20345
- Skellerup Footwear Europe Quatro Black EU 49 EN ISO 20345
