Rockfall Black Fibreglass Toe Capped Safety Boots 11, EU 45

This image is representative of the product range

Subtotal (1 pair)*

$371.85

(exc. GST)

$409.04

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$371.85

*price indicative

RS Stock No.:
271-1749
Mfr. Part No.:
RF540-11
Brand:
Rockfall
Find similar products by selecting one or more attributes.
Select all

Brand

Rockfall

Product Type

Safety Boots

Size EU

45

Size UK

11

Colour

Black

Safety Toe Type

Fibreglass

Size US

12

Safety Rating EN ISO 20345

Yes

Standards/Approvals

No

Upper Material

Leather

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy