Rockfall Black Steel Toe Capped Safety Boots 11, EU 45
- RS Stock No.:
- 271-1722
- Mfr. Part No.:
- RF15-11
- Brand:
- Rockfall
Subtotal (1 pair)*
$206.77
(exc. GST)
$227.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $206.77 |
*price indicative
- RS Stock No.:
- 271-1722
- Mfr. Part No.:
- RF15-11
- Brand:
- Rockfall
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rockfall | |
| Product Type | Safety Boots | |
| Size EU | 45 | |
| Size UK | 11 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Size US | 12 | |
| Resistance Features | Slip Resistant | |
| Midsole Material | Composite | |
| Additional Safety Features | HRO, HI, CI | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | No | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand Rockfall | ||
Product Type Safety Boots | ||
Size EU 45 | ||
Size UK 11 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Size US 12 | ||
Resistance Features Slip Resistant | ||
Midsole Material Composite | ||
Additional Safety Features HRO, HI, CI | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals No | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Rockfall Black Fibreglass Toe Capped Safety Boots 11, EU 45
- Rockfall Blue EU 45
- Rockfall Black Safety Boots 11, EU 45
- RESPIREX Black Steel Toe Capped Safety Boots 11, EU 45
- Dickies AS1001TW Rhone Black Steel Toe Capped Safety Boots 11, EU 45 EN ISO 20345:2011
- MACK FORCE ZIP Honey EU 45 AS/NZS 2210.3 (Class I S1 SRA), EN - ISO
- Rockfall Black Steel Toe Capped Safety Boots 9, EU 43
- Rockfall Black Steel Toe Capped Safety Boots 10, EU 44
