- RS Stock No.:
- 269-9476
- Mfr. Part No.:
- 994105
- Brand:
- Blundstone
Stocked by manufacturer – available for delivery 27/05/2024
Price (ex. GST) Each
$231.92
(exc. GST)
$255.11
(inc. GST)
Units | Per unit |
1 + | $231.92 |
- RS Stock No.:
- 269-9476
- Mfr. Part No.:
- 994105
- Brand:
- Blundstone
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
The Blundstone Safety boot is a 10.5 size boot. This boot has black platinum quality water resistant leather safety boot with XRD metatarsal guard and it has 150 mm height. The rubber outsole designed to specifically increase slip resistance in varied environments. This boot has moulded TPU bump cap for added toe protection and 7 eyelet lace up with lace locking device.
Padded tongue and collar
Electrical hazard resistant
Broad fitting Type 1 steel toe cap
Thermal regulating bamboo lining
Low density shock absorbing PU midsole
Electrical hazard resistant
Broad fitting Type 1 steel toe cap
Thermal regulating bamboo lining
Low density shock absorbing PU midsole
Specifications
Attribute | Value |
---|---|
Series | 994 |
Gender | Men |
Shoe Size EU | 45 |
Shoe Size UK | 10.5 |
Shoe Size US | 11.5 |
Colour | Black |
Safety Toe Type | Steel |
ESD Safe | No |
Related links
- Blundstone 783 Black Steel Toe Capped Unisex Safety Shoe EU 45
- Blundstone 318 Wheat Steel Toe Capped Men's Safety Boot EU 45
- Blundstone 994 Black Steel Toe Capped Men's Safety Boots EU 41.5
- Blundstone 995 Black Steel Toe Capped Men's Safety Boots EU 45
- Blundstone 995 Black Steel Toe Capped Men's Safety Boots EU 44
- Blundstone 995 Black Steel Toe Capped Men's Safety Boots EU 43.5
- Blundstone 787 Black Steel Toe Capped Men's Safety Boot EU 43.5
- Dickies AS1003TW Forth Green Steel Toe Capped Safety Boots EU 45