- RS Stock No.:
- 269-9985
- Mfr. Part No.:
- 787095
- Brand:
- Blundstone
Stocked by manufacturer – available for delivery 17/05/2024
Added
Price (ex. GST) Each
$229.00
(exc. GST)
$251.90
(inc. GST)
Units | Per unit |
1 + | $229.00 |
- RS Stock No.:
- 269-9985
- Mfr. Part No.:
- 787095
- Brand:
- Blundstone
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
The Blundstone safety boot is a 9.5 size with new and improved slip on executive style boot. This boot has an ergonomically engineered toe spring for reducing wearer fatigue. This boot also has lightweight TPU sole with rubber inserts delivers excellent grip and offers great wear resistance and broad fitting Type 1 steel toe cap tested to resist a 200 joule impact.
Fully lined
Slip on executive style
Comfort air PU foot bed
Electrical hazard resistant
Slip on executive style
Comfort air PU foot bed
Electrical hazard resistant
Specifications
Attribute | Value |
---|---|
Series | 787 |
Gender | Men |
Shoe Size EU | 43 |
Shoe Size UK | 9.5 |
Shoe Size US | 10.5 |
Colour | Black |
Safety Toe Type | Steel |
ESD Safe | No |
Related links
- Blundstone 992 Wheat Steel Toe Capped Men's Safety Boot EU 43.5
- Blundstone 172 Black/Brown Steel Toe Capped Men's Safety Boot EU 37
- Blundstone 313 Black Steel Toe Capped Men's Safety Boot EU 42
- Blundstone 995 Black Steel Toe Capped Men's Safety Boots EU 45
- Blundstone 995 Black Steel Toe Capped Men's Safety Boots EU 44
- Blundstone 980 Black Steel Toe Capped Unisex Safety Boots EU 43.5
- Blundstone 8071 Black Steel Toe Capped Unisex Safety Boot EU 37
- Blundstone 994 Black Steel Toe Capped Men's Safety Boots EU 45