- RS Stock No.:
- 269-9421
- Mfr. Part No.:
- 980095
- Brand:
- Blundstone
Stocked by manufacturer – available for delivery 17/07/2024
Price (ex. GST) Each
$552.90
(exc. GST)
$608.19
(inc. GST)
Units | Per unit |
---|---|
1 + | $552.90 |
- RS Stock No.:
- 269-9421
- Mfr. Part No.:
- 980095
- Brand:
- Blundstone
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
The Blundstone Safety boot is a black colour boot. This boot has high quality leather that has been crafted using the most innovative finishing technologies. This leathers is superior waterproofing, abrasion resistance and tear strength compared to other leathers. This boot has non metallic penetration resistant insole and fitted shank for maximum torsional stability.
Full bellows tongue
Full waterproof bootie
Electrical hazard resistant
Heavy duty abrasion resistant
Low density shock absorbing PU midsole
Full waterproof bootie
Electrical hazard resistant
Heavy duty abrasion resistant
Low density shock absorbing PU midsole
Specifications
Attribute | Value |
---|---|
Series | 980 |
Gender | Unisex |
Shoe Size EU | 43 |
Shoe Size UK | 9.5 |
Shoe Size US | 10.5 |
Colour | Black |
Safety Toe Type | Steel |
ESD Safe | No |