Blundstone 980 Black Steel Toe Capped Unisex Safety Boots 8.5, EU 42 Standard AS 2210.3:2019, Standard ASTM F2413-18
- RS Stock No.:
- 269-9419
- Mfr. Part No.:
- 980085
- Brand:
- Blundstone
Subtotal (1 unit)*
$720.95
(exc. GST)
$793.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 03 August 2026
Units | Per unit |
|---|---|
| 1 + | $720.95 |
*price indicative
- RS Stock No.:
- 269-9419
- Mfr. Part No.:
- 980085
- Brand:
- Blundstone
Select all | Attribute | Value |
|---|---|---|
| Brand | Blundstone | |
| Product Type | Safety Boots | |
| Series | 980 | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 8.5 | |
| Closure Type | Quick | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Size US | 9.5 | |
| Midsole Material | Low Density Shock Absorbing Polyurethane Midsole with Anti-Bacterial Agent | |
| Additional Safety Features | Broad Fitting Type 1 Steel Toe Cap Tested to Resist A 200 Joule Impact, Electrical Hazard Protection | |
| Resistance Features | Abrasion Resistant, Acid Resistant, Heat Resistant, Hydrolysis Resistant, Oil Resistant, Superior Waterproofing | |
| Upper Material | Leather | |
| Standards/Approvals | Standard AS 2210.3:2019, Standard ASTM F2413-18 including EH (Clause 5.6) | |
| Sole Material | Rubber (Outsole) | |
| Select all | ||
|---|---|---|
Brand Blundstone | ||
Product Type Safety Boots | ||
Series 980 | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 8.5 | ||
Closure Type Quick | ||
Colour Black | ||
Safety Toe Type Steel | ||
Size US 9.5 | ||
Midsole Material Low Density Shock Absorbing Polyurethane Midsole with Anti-Bacterial Agent | ||
Additional Safety Features Broad Fitting Type 1 Steel Toe Cap Tested to Resist A 200 Joule Impact, Electrical Hazard Protection | ||
Resistance Features Abrasion Resistant, Acid Resistant, Heat Resistant, Hydrolysis Resistant, Oil Resistant, Superior Waterproofing | ||
Upper Material Leather | ||
Standards/Approvals Standard AS 2210.3:2019, Standard ASTM F2413-18 including EH (Clause 5.6) | ||
Sole Material Rubber (Outsole) | ||
- COO (Country of Origin):
- VN
Related links
- Blundstone 980 Black Steel Toe Capped Unisex Safety Boots 8 Standard ASTM F2413-18
- Blundstone 980 Black Steel Toe Capped Unisex Safety Boots 12 Standard ASTM F2413-18
- Blundstone 980 Black Steel Toe Capped Unisex Safety Boots 10 Standard ASTM F2413-18
- Blundstone 980 Black Steel Toe Capped Unisex Safety Boots 14 Standard ASTM F2413-18
- Blundstone 980 Black Steel Toe Capped Unisex Safety Boots 13 Standard ASTM F2413-18
- Blundstone 980 Black Steel Toe Capped Unisex Safety Boots 11 ASTM F2413-18
- Blundstone 980 Black Steel Toe Capped Unisex Safety Boots 9.5
- Blundstone 980 Black Steel Toe Capped Unisex Safety Boots 10.5
