Blundstone 9001 Black Steel Toe Capped Unisex Safety Boots 13, EU 48 Standard AS 2210.3:2019, ASTM F2413-18 including EH
- RS Stock No.:
- 269-9273
- Mfr. Part No.:
- 9001130
- Brand:
- Blundstone
Subtotal (1 unit)*
$221.40
(exc. GST)
$243.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $221.40 |
*price indicative
- RS Stock No.:
- 269-9273
- Mfr. Part No.:
- 9001130
- Brand:
- Blundstone
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blundstone | |
| Series | 9001 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 48 | |
| Size UK | 13 | |
| Colour | Black | |
| Closure Type | Elastic Side | |
| Safety Toe Type | Steel | |
| Midsole Material | Expanded Thermoplastic Polyurethane | |
| Additional Safety Features | FORTASHIELD, Airflow Footbed | |
| Size US | 14 | |
| Resistance Features | Oil Resistant, Electric Resistant, Cut Resistant, Slip Resistant, Water Resistant | |
| Upper Material | Water Resistant Leather | |
| Sole Material | Polyurethane, Rubber | |
| Standards/Approvals | Standard AS 2210.3:2019, ASTM F2413-18 including EH (Clause 5.6) | |
| Select all | ||
|---|---|---|
Brand Blundstone | ||
Series 9001 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 48 | ||
Size UK 13 | ||
Colour Black | ||
Closure Type Elastic Side | ||
Safety Toe Type Steel | ||
Midsole Material Expanded Thermoplastic Polyurethane | ||
Additional Safety Features FORTASHIELD, Airflow Footbed | ||
Size US 14 | ||
Resistance Features Oil Resistant, Electric Resistant, Cut Resistant, Slip Resistant, Water Resistant | ||
Upper Material Water Resistant Leather | ||
Sole Material Polyurethane, Rubber | ||
Standards/Approvals Standard AS 2210.3:2019, ASTM F2413-18 including EH (Clause 5.6) | ||
- COO (Country of Origin):
- VN
The Blundstone Safety boot is a 13 size boot with black water resistant leather upper. This boot is a versatile, durable and ready to tackle the day whatever the terrain. This boot features a GripTek Extra Heavy Duty rubber outsole for optimum underfoot protection, alongside the Soft Cell fit system for unbeatable comfort.
Fuel oil resistant
Electrical hazard resistant
Excellent cut and slip resistance
High comfort and manoeuvrability
Reduced the risk of trips slips and falls
Related links
- Blundstone 9001 Black Steel Toe Capped Unisex Safety Boots 7.5, EU 41 Standard AS 2210.3:2019 ASTM F2413-18 including EH
- Blundstone 9001 Black Steel Toe Capped Unisex Safety Boots 12, EU 47 Standard AS 2210.3:2019 ASTM F2413-18 including EH
- Blundstone 9001 Black Steel Toe Capped Unisex Safety Boots 5 ASTM F2413-18 including EH (Clause
- Blundstone 9001 Black Steel Toe Capped Unisex Safety Boots 4, EU 37 Standard AS 2210.3:2019 ASTM F2413-18 including EH
- Blundstone 9090 Wheat Steel Toe Capped Unisex Safety Boots 13 ASTM F2413-18 including EH
- Blundstone 9061 Black Steel Toe Capped Unisex Safety Boots 13, EU 48 Standard AS 2210.3:2019 ASTM F2413-18 including EH
- Blundstone 9011 Black Steel Toe Capped Unisex Safety Boots 13 ASTM F2413-18 including EH
- Blundstone 971 Black Steel Toe Capped Men's Safety Boots 13 ASTM F2413 - 18 including EH
