Blundstone 9001 Black Steel Toe Capped Unisex Safety Boots 4, EU 37 Standard AS 2210.3:2019 ASTM F2413-18 including EH
- RS Stock No.:
- 269-9256
- Mfr. Part No.:
- 9001040
- Brand:
- Blundstone
Subtotal (1 unit)*
$209.95
(exc. GST)
$230.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $209.95 |
*price indicative
- RS Stock No.:
- 269-9256
- Mfr. Part No.:
- 9001040
- Brand:
- Blundstone
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blundstone | |
| Series | 9001 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 37 | |
| Size UK | 4 | |
| Colour | Black | |
| Closure Type | Elastic Side | |
| Safety Toe Type | Steel | |
| Size US | 5 | |
| Additional Safety Features | Aircell, FORTASHIELD | |
| Resistance Features | Electric Resistant, Oil Resistant, Slip Resistant, Water Resistant | |
| Standards/Approvals | Standard AS 2210.3:2019 ASTM F2413-18 including EH (Clause 5.6) | |
| Upper Material | Water Resistant Leather | |
| Sole Material | Rubber | |
| Select all | ||
|---|---|---|
Brand Blundstone | ||
Series 9001 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 37 | ||
Size UK 4 | ||
Colour Black | ||
Closure Type Elastic Side | ||
Safety Toe Type Steel | ||
Size US 5 | ||
Additional Safety Features Aircell, FORTASHIELD | ||
Resistance Features Electric Resistant, Oil Resistant, Slip Resistant, Water Resistant | ||
Standards/Approvals Standard AS 2210.3:2019 ASTM F2413-18 including EH (Clause 5.6) | ||
Upper Material Water Resistant Leather | ||
Sole Material Rubber | ||
- COO (Country of Origin):
- VN
The Blundstone Safety boot is a 4 size boot with black water resistant leather upper. This boot is a versatile, durable and ready to tackle the day whatever the terrain. This boot features a GripTek Extra Heavy Duty rubber outsole for optimum underfoot protection, alongside the Soft Cell fit system for unbeatable comfort.
Fuel oil resistant
Electrical hazard resistant
Excellent cut and slip resistance
High comfort and manoeuvrability
Reduced the risk of trips slips and falls
Related links
- Blundstone 9001 Black Steel Toe Capped Unisex Safety Boots 7.5, EU 41 Standard AS 2210.3:2019 ASTM F2413-18 including EH
- Blundstone 9001 Black Steel Toe Capped Unisex Safety Boots 12, EU 47 Standard AS 2210.3:2019 ASTM F2413-18 including EH
- Blundstone 9001 Black Steel Toe Capped Unisex Safety Boots 13 ASTM F2413-18 including EH
- Blundstone 9001 Black Steel Toe Capped Unisex Safety Boots 5 ASTM F2413-18 including EH (Clause
- Blundstone 9001 Black Steel Toe Capped Unisex Safety Boots 9 AS
- Blundstone 9001 Black Steel Toe Capped Unisex Safety Boots 15 AS
- Blundstone 9001 Black Steel Toe Capped Unisex Safety Boots 8.5 ASTM F2413-18 including
- Blundstone 9001 Black Steel Toe Capped Unisex Safety Boots 11.5 ASTM F2413-18 including
