- RS Stock No.:
- 269-9093
- Mfr. Part No.:
- 028080
- Brand:
- Blundstone
Stocked by manufacturer – available for delivery 16/05/2024
Added
Price (ex. GST) Each
$121.69
(exc. GST)
$133.86
(inc. GST)
Units | Per unit |
1 + | $121.69 |
- RS Stock No.:
- 269-9093
- Mfr. Part No.:
- 028080
- Brand:
- Blundstone
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
The Blundstone Gumboot is a 8 size grey colour waterproof safety gumboot with XRD internal metatarsal guard protection. This gumboot is made from a PVC and nitrile compound that is chemical, oil and acid resistant. This gumboot is made in Tasmania and it offers reinforced ankle, heel and instep with rear kick off lip. This ultra tough gumboot has steel penetration resistant midsole and it is built for ultimate waterproof protection.
Luxury comfort arch foot bed
Broad fitting Type 1 steel toe cap
Wide fit with a heavy duty tread base
Anti bacterial washable and breathable foot bed
Suitable for mining and heavy industrial applications
Broad fitting Type 1 steel toe cap
Wide fit with a heavy duty tread base
Anti bacterial washable and breathable foot bed
Suitable for mining and heavy industrial applications
Specifications
Attribute | Value |
---|---|
Series | 28 |
Gender | Men |
Shoe Size EU | 42 |
Shoe Size UK | 8 |
Shoe Size US | 9 |
Colour | Grey |
Safety Toe Type | Steel |
ESD Safe | No |
Related links
- Blundstone 24 Grey Steel Toe Capped Men's Safety Boot EU 39
- Blundstone 24 Grey Steel Toe Capped Men's Safety Boot EU 46
- Blundstone 24 Grey Steel Toe Capped Men's Safety Boot EU 42
- Blundstone 313 Black Steel Toe Capped Men's Safety Boot EU 42
- Goliath Quatro Black UK 8, EU 42
- Blundstone 9060 Wheat Steel Toe Capped Unisex Safety Boot EU 42
- Portwest FW32H Beige Steel Toe Capped Men's Safety Boot EU 42
- Goliath SDR15CSIZ Black Steel Toe Capped Unisex Safety Boot EU 42