Blundstone Rotoflex Stone Composite Toe Capped Unisex Safety Boots 7, EU 41 ASTM F2413-18 including EH (Clause 5.6),
- RS Stock No.:
- 251-0885
- Mfr. Part No.:
- 8553070
- Brand:
- Blundstone
Subtotal (1 pair)*
$262.60
(exc. GST)
$288.86
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $262.60 |
*price indicative
- RS Stock No.:
- 251-0885
- Mfr. Part No.:
- 8553070
- Brand:
- Blundstone
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blundstone | |
| Series | Rotoflex | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 41 | |
| Size UK | 7 | |
| Colour | Stone | |
| Closure Type | Heavy Duty Zip, 6 Eyelet Lace Up | |
| Safety Toe Type | Composite | |
| Size US | 8 | |
| Additional Safety Features | Oil Resistant | |
| Resistance Features | Slip Resistant, Water Resistant, Acid Resistant, Oil Resistant, Organic Fat | |
| Standards/Approvals | ASTM F2413-18 including EH (Clause 5.6), Standard AS 2210.3:2019 | |
| Sole Material | Thermoplastic Polyurethane Outsole | |
| Upper Material | Nubuck Leather | |
| Select all | ||
|---|---|---|
Brand Blundstone | ||
Series Rotoflex | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 41 | ||
Size UK 7 | ||
Colour Stone | ||
Closure Type Heavy Duty Zip, 6 Eyelet Lace Up | ||
Safety Toe Type Composite | ||
Size US 8 | ||
Additional Safety Features Oil Resistant | ||
Resistance Features Slip Resistant, Water Resistant, Acid Resistant, Oil Resistant, Organic Fat | ||
Standards/Approvals ASTM F2413-18 including EH (Clause 5.6), Standard AS 2210.3:2019 | ||
Sole Material Thermoplastic Polyurethane Outsole | ||
Upper Material Nubuck Leather | ||
RoHS Status: Exempt
The Blundston 8553 series safety boot pairs with a design focused on cushioning at every element, this composite toe cap boot is built for all-day comfort. It has durable, heavy duty zip with industrial grade zip fastener. The new lining made from recycled PET offers moisture wicking and long lasting performance. It has streamlined TPU toe guard for added leather protection.
Stone water-resistant nubuck leather upper safety boot
6 eyelet lace up with unique metal free, friction resistant lace rings
Laces are manufactured from recycled PE
Related links
- Blundstone Rotoflex Stone Composite Toe Capped Unisex Safety Boots 8.5
- Blundstone Rotoflex Stone Composite Toe Capped Unisex Safety Boots 10
- Blundstone Rotoflex Stone Composite Toe Capped Women's Safety Boots 7
- Blundstone Rotoflex Stone Composite Toe Capped Women's Safety Boots 11
- Blundstone Rotoflex Stone Composite Toe Capped Women's Safety Boots 12
- Blundstone Rotoflex Stone Composite Toe Capped Unisex Safety Boots 5
- Blundstone Rotoflex Stone Composite Toe Capped Unisex Safety Boots 8
- Blundstone Rotoflex Stone Composite Toe Capped Unisex Safety Boots 9
