- RS Stock No.:
- 241-8327
- Mfr. Part No.:
- MKOCTANEZHHF140
- Brand:
- MACK
Stocked by manufacturer – available for delivery 14/05/2024
Added
Price (ex. GST) 1 Pair
$314.55
(exc. GST)
$346.01
(inc. GST)
Pair(s) | Per Pair |
1 + | $314.55 |
- RS Stock No.:
- 241-8327
- Mfr. Part No.:
- MKOCTANEZHHF140
- Brand:
- MACK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HK
Product Details
MACK
The Mack boot is a combination of electrical HAZARD certification and the performance features of the ADAPT™ Range makes the Octane Zip boots ideal for electricians and construction workers that work on uneven surfaces and can be exposed to electric currents. ZIP closure provides easy access and a quick exit in emergencies.
Footwear designed to shed water
Pair 14
Improves durability in high wear zones
Outsole Nitrile rubber
Low profile sole at the toe to reduce the risk of tripping
Pair 14
Improves durability in high wear zones
Outsole Nitrile rubber
Low profile sole at the toe to reduce the risk of tripping
Specifications
Attribute | Value |
---|---|
Gender | Unisex |
Shoe Size EU | 48 |
Shoe Size UK | 14 |
Shoe Size US | 15 |
Related links
- Blundstone 992 Wheat Steel Toe Capped Men's Safety Boot EU 49
- Blundstone 8071 Black Steel Toe Capped Unisex Safety Boot EU 49
- Blundstone 990 Black Steel Toe Capped Men's Safety Boot EU 49
- Blundstone 9061 Black Steel Toe Capped Unisex Safety Boot EU 49
- Blundstone 8063 Brown Steel Toe Capped Unisex Safety Boot EU 49
- Blundstone Rotoflex Men's Safety Boot EU 48
- Blundstone Rotoflex Unisex Safety Boot EU 48
- Amblers FS44 Unisex Black Toe Capped Safety Shoes EU 48