Parade RACER Black Composite Toe Capped Unisex Ankle Safety Boots, UK 4, EU 37
- RS Stock No.:
- 236-2620
- Mfr. Part No.:
- 07RACER*8834PT37
- Brand:
- Parade
Subtotal (1 pair)**
$135.56
(exc. GST)
$149.12
(inc. GST)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Pair(s) | Per Pair |
---|---|
1 + | $135.56 |
**price indicative
- RS Stock No.:
- 236-2620
- Mfr. Part No.:
- 07RACER*8834PT37
- Brand:
- Parade
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Parade | |
Series | RACER | |
Gender | Unisex | |
Shoe Size EU | 37 | |
Shoe Size UK | 4 | |
Shoe Size US | 5 | |
Type | Ankle Boots | |
Colour | Black | |
Safety Toe | Yes | |
Safety Toe Type | Composite | |
Anti-Static | Yes | |
ESD Safe | No | |
Closure Type | Lace Up | |
Water Resistant | No | |
Penetration Resistant | Yes | |
Resistant To | Fuel, Oil, Perforation, Shock | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S1P | |
Anti-Slip | Yes | |
Slip Resistance Rating | SRC | |
Upper Material | Canvas, Polyurethane | |
Midsole Type | Non Metallic | |
Sole Material | PU2D | |
Shoe Size JP/CN | 23 | |
Select all | ||
---|---|---|
Brand Parade | ||
Series RACER | ||
Gender Unisex | ||
Shoe Size EU 37 | ||
Shoe Size UK 4 | ||
Shoe Size US 5 | ||
Type Ankle Boots | ||
Colour Black | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type Lace Up | ||
Water Resistant No | ||
Penetration Resistant Yes | ||
Resistant To Fuel, Oil, Perforation, Shock | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S1P | ||
Anti-Slip Yes | ||
Slip Resistance Rating SRC | ||
Upper Material Canvas, Polyurethane | ||
Midsole Type Non Metallic | ||
Sole Material PU2D | ||
Shoe Size JP/CN 23 | ||
Related links
- UPower Gore - Tex Unisex Black Composite Toe Capped Ankle Safety...
- Ejendals 1828 Black UK 4, EU 37
- Ejendals 1625 Black ESD Safe Aluminium Toe Capped Unisex Ankle...
- UPower Concept M Unisex Black Composite Toe Capped Ankle Safety Boots EU 37
- UPower Rock & Roll Unisex Brown Composite Toe Capped Ankle Safety...
- UPower Red Industry Unisex Black Composite Toe Capped Ankle Safety...
- UPower Rock & Roll Unisex Black Composite Toe Capped Ankle Safety...
- UPower Red Lion Unisex Brown Composite Toe Capped Ankle Safety Boots EU 37