- RS Stock No.:
- 204-7178
- Mfr. Part No.:
- 783130
- Brand:
- Blundstone
1 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) 1 Pair
$219.00
(exc. GST)
$240.90
(inc. GST)
Pair(s) | Per Pair |
1 + | $219.00 |
- RS Stock No.:
- 204-7178
- Mfr. Part No.:
- 783130
- Brand:
- Blundstone
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- VN
Product Details
The Blundstone water-resistant leather upper, XRD® cushioning and a composite safety toe, the #886s are perfect for keeping you safe and comfortable when you need it most.Please refer to the size guide document before selecting your size.
Black, water-resistant leather slip on shoe with padded collar and tongue
XRD® Technology inserted in the forepart of the innersole and in the removable footbed for better impact absorption
Footbed is also antibacterial, washable and breathable
A rubber outsole thats oil, acid and organic fat resistant
Outsole is also heat resistant to 140°C
XRD® Technology inserted in the forepart of the innersole and in the removable footbed for better impact absorption
Footbed is also antibacterial, washable and breathable
A rubber outsole thats oil, acid and organic fat resistant
Outsole is also heat resistant to 140°C
Specifications
Attribute | Value |
---|---|
Series | 783 |
Gender | Unisex |
Shoe Size EU | 48 |
Shoe Size UK | 13 |
Shoe Size US | 14 |
Colour | Black |
Safety Toe Type | Steel |