- RS Stock No.:
- 204-3477
- Mfr. Part No.:
- 405055
- Brand:
- Blundstone
Stocked by manufacturer – available for delivery 20/05/2024
Added
Price (ex. GST) 1 Pair
$132.03
(exc. GST)
$145.23
(inc. GST)
Pair(s) | Per Pair |
1 + | $132.03 |
- RS Stock No.:
- 204-3477
- Mfr. Part No.:
- 405055
- Brand:
- Blundstone
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Blundstone brown waxy leather elastic side boot is an ideal choice if you work hard but dont need a safety toe cap. It is available in size 5.5 and has SPS Max - XRD® technology in the heel strike zone for increased impact protection. Please refer to the size guide document before selecting your size.
Oil, acid & organic fat resistant
Heat resistant to 140°C
Slip resistant
Steel shank—ensures correct step flex point, assists with torsional stability
Comfort Air PU Footbed - breathable, washable, anti-bacterial
Heat resistant to 140°C
Slip resistant
Steel shank—ensures correct step flex point, assists with torsional stability
Comfort Air PU Footbed - breathable, washable, anti-bacterial
Specifications
Attribute | Value |
---|---|
Series | 405 |
Gender | Men |
Shoe Size EU | 38.5 |
Shoe Size UK | 5.5 |
Shoe Size US | 6.5 |
Colour | Black/Brown |
Shoe Size JP/CN | 24.5 |
Related links
- Blundstone 600 Black/Brown Unisex Safety Boot EU 38.5
- Blundstone 200 Brown Unisex Safety Boot EU 38.5
- Blundstone 400 Brown Men's Safety Boot EU 38.5
- Blundstone 650 Brown Unisex Safety Boot EU 38.5
- Blundstone 663 Black Unisex Safety Boot EU 38.5
- Blundstone 310 Black Steel Toe Capped Unisex Safety Boot EU 38.5
- Blundstone 659 Brown Unisex Safety Boot EU 38.5
- Blundstone 610 Black Unisex Safety Boot EU 38.5