RS PRO Black, Grey, Yellow Polyester, PVC Safety Barrier

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
284-7209
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Barrier Type

Safety Barrier

Colour

Black, Grey, Yellow

Material

Polyester, PVC

Barrier Colour

Black, Grey, Yellow

RoHS Status: Not Applicable

COO (Country of Origin):
CN
The RS Pro Intervention barrier is composed of a PVC frame and polyester panels. It features 3 black and yellow polyester panels and the Electric hazard logo. To protect an area or close a passage, this intervention barrier is the ideal choice.

Modular as desired
Light and very stable
Easy to install and transport
Delivered with the connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy