Viso Yellow Strap Post, Yellow Tape, Polyester, Steel, Polyester, Barrier Post, 4 m

Subtotal (1 unit)*

$693.57

(exc. GST)

$762.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$693.57

*price indicative

RS Stock No.:
282-4931
Mfr. Part No.:
RS4JADAN
Brand:
Viso
Find similar products by selecting one or more attributes.
Select all

Brand

Viso

Sub Type

Barrier Post

Product Type

Strap Post

Tape Length

4m

Tape Colour

Yellow

Barrier Colour

Yellow

Barrier Material

Polyester, Steel

Tape Material

Polyester

Tape Text

Danger Logo

Sign Legend

Danger Logo Yellow/Black

Standards/Approvals

No

Length

1m

Diameter

80mm

Height

1m

Width

1m

Barrier Base Diameter

360mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Viso Yellow guiding post with a strap is designed to guide the public and regulate traffic. The post has a weighted base and a 4 meter long, 5 cm wide strap. The top of the post can accommodate up to 6 different straps and has a threaded hole for attaching an information panel.

For indoor use only

Braking and anti panic system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy