Viso Blue Strap Post, Black Tape, Steel, Polyester, Polyester, Barrier Post, 4 m

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
282-4923
Mfr. Part No.:
RS4BUBK
Brand:
Viso
Find similar products by selecting one or more attributes.
Select all

Brand

Viso

Product Type

Strap Post

Sub Type

Barrier Post

Tape Length

4m

Barrier Colour

Blue

Tape Colour

Black

Barrier Material

Steel, Polyester

Tape Material

Polyester

Length

1m

Standards/Approvals

No

Barrier Base Diameter

360mm

Width

1m

Diameter

400mm

Height

1m

RoHS Status: Exempt

COO (Country of Origin):
CN
The Viso Strap post for guiding the public and regulating traffic. The post has a weighted base and a 4m long, 5cm wide strap. The head of the post can accommodate up to 6 different straps and has a threaded hole for attaching an information panel.

Compatible with 10cm straps

For indoor use only

Various base options available

Braking and anti panic system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy