Viso White Strap Post, Red Tape, Plastic, Polyester, Barrier Post, 2 m

Subtotal (1 unit)*

$435.55

(exc. GST)

$479.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$435.55

*price indicative

RS Stock No.:
282-4897
Mfr. Part No.:
RS2WHRE
Brand:
Viso
Find similar products by selecting one or more attributes.
Select all

Brand

Viso

Product Type

Strap Post

Sub Type

Barrier Post

Tape Length

2m

Barrier Colour

White

Tape Colour

Red

Barrier Material

Plastic

Tape Material

Polyester

Standards/Approvals

No

Length

1m

Diameter

51mm

Height

1m

Barrier Base Diameter

330mm

Width

1m

RoHS Status: Exempt

COO (Country of Origin):
CN
The Viso White guiding strap post is designed for guiding the public and regulating traffic. The post has a weighted base and a 2m long, 5cm wide strap. The head of the post can accommodate up to 6 different straps and has a threaded hole for attaching an information panel.

For indoor use only

Braking and anti panic system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy