Viso Orange Strap Post, Black Tape, Steel, Polyester, Barrier Post, 2 m

Subtotal (1 unit)*

$435.55

(exc. GST)

$479.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$435.55

*price indicative

RS Stock No.:
282-4880
Mfr. Part No.:
RS2ORBK
Brand:
Viso
Find similar products by selecting one or more attributes.
Select all

Brand

Viso

Sub Type

Barrier Post

Product Type

Strap Post

Tape Length

2m

Barrier Colour

Orange

Tape Colour

Black

Barrier Material

Steel

Tape Material

Polyester

Length

1m

Standards/Approvals

No

Width

1m

Diameter

51mm

Height

1m

Barrier Base Diameter

330mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Viso Orange guiding Strap post for guiding the public and regulating traffic. The post has a weighted base and a 2m long, 5cm wide strap. The head of the post can accommodate up to 6 different straps and has a threaded hole for attaching an information panel.

For indoor use only

Braking and anti panic system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy