Viso Black, Yellow Marker Post, Black Tape, ABS, Polypropylene, Chain Barrier, 10 m
- RS Stock No.:
- 282-4770
- Mfr. Part No.:
- PPC3006NJ
- Brand:
- Viso
Subtotal (1 unit)*
$392.75
(exc. GST)
$432.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 22 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $392.75 |
*price indicative
- RS Stock No.:
- 282-4770
- Mfr. Part No.:
- PPC3006NJ
- Brand:
- Viso
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Sub Type | Chain Barrier | |
| Product Type | Marker Post | |
| Tape Length | 10m | |
| Tape Colour | Black | |
| Barrier Colour | Black, Yellow | |
| Tape Material | Polypropylene | |
| Barrier Material | ABS | |
| Kit Contents | Black Plastic Chain, 6 Posts With Empty Base + 10 m Yellow | |
| Length | 1m | |
| Standards/Approvals | No | |
| Barrier Base Diameter | 280mm | |
| Width | 1m | |
| Height | 1m | |
| Diameter | 50mm | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Sub Type Chain Barrier | ||
Product Type Marker Post | ||
Tape Length 10m | ||
Tape Colour Black | ||
Barrier Colour Black, Yellow | ||
Tape Material Polypropylene | ||
Barrier Material ABS | ||
Kit Contents Black Plastic Chain, 6 Posts With Empty Base + 10 m Yellow | ||
Length 1m | ||
Standards/Approvals No | ||
Barrier Base Diameter 280mm | ||
Width 1m | ||
Height 1m | ||
Diameter 50mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Viso Set of 6 premium bollards with 10 meters of chain, designed for easily marking off access points, whether temporarily or permanently. These bollards come as a set and have a base that can be filled with water or sand for stability. It feature two rings, one with holes and the other with hooks, for hanging chains in four possible directions. They are available in various colors.
Threaded top
Made of ABS and polypropylene
Related links
- Viso Yellow Black Tape Polypropylene, Barrier Post
- Viso Black Black Tape Barrier Post
- Viso White Red Tape Polypropylene, 10 m
- Viso Yellow Black Tape Polypropylene, Barrier Post
- Viso Yellow Black Tape Barrier Post
- Viso Black Marker Post Steel, Barrier Post
- Viso Yellow Black Tape Barrier Post
- Viso Black Marker Post Plastic, Barrier Post
