RS PRO Yellow Trailer Plate, Yellow Tape, Polyethylene, Polyurethane
- RS Stock No.:
- 277-7919
- Brand:
- RS PRO
Subtotal (1 unit)*
$773.51
(exc. GST)
$850.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $773.51 |
*price indicative
- RS Stock No.:
- 277-7919
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Trailer Plate | |
| Barrier Colour | Yellow | |
| Tape Colour | Yellow | |
| Barrier Material | Polyethylene | |
| Tape Material | Polyurethane | |
| Standards/Approvals | No | |
| Length | 1000mm | |
| Barrier Base Diameter | 1000mm | |
| Height | 20mm | |
| Width | 1000mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Trailer Plate | ||
Barrier Colour Yellow | ||
Tape Colour Yellow | ||
Barrier Material Polyethylene | ||
Tape Material Polyurethane | ||
Standards/Approvals No | ||
Length 1000mm | ||
Barrier Base Diameter 1000mm | ||
Height 20mm | ||
Width 1000mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Trailer Plate
Introducing the RS PRO Trailer Plate, the ultimate solution to safeguard forecourts or loading bay floors against the weight of unmounted lorry trailers landing legs. Engineered with ultra-high molecular weight polyurethane (UHMWP), these trailer plates are designed to offer a secure resting surface, ensuring optimal support and protection.
Features and Benefits:
This RS PRO trailer plate is a must-have for providing a secure surface for unmounted lorry trailers to help counteract the weight of the trailer landing legs, ensuring stability and safety, and preventing damage to property
With this trailer plate, trailers remain securely supported by up to 30 tonnes thanks to the high-quality UHMWP that offers long-lasting performance in demanding environments and reducing the risk of accidents or damage during loading or unloading operations
The plate allows easy installation thanks to the countersunk holes, saving on valuable time and effort (requires M10 x 100 countersunk anchor bolts, not including)
Applications:
Trailer plates, or landing plates, are essential pieces of equipment in the logistics industry that provides a secure surface for unmounted lorry trailers to rest on and in turn preventing damage to the ground surface such as loading bay floors or forecourts. These plates are generally made from durable materials like steel or UHMWP to help distribute the weight evenly and offer stability to trailers when theyre not attached to a truck and need to be able to bear heavy loads. In addition to this, they help counteract the weight of the trailer landing legs in order to ensure safety during loading and unloading operations, making these plates the perfect solution for protecting property and enhancing operational efficiency and safety.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- Portwest Black High Performance Polyethylene Fibreglass Nylon Cut Resistant Gloves 54mm
- RS PRO Yellow Black Polyester Retractable Barrier, 10 m
- RS PRO Yellow Black Metal Retractable Barrier, 4 m
- RS PRO Yellow Yellow Tape Plastic Retractable Barrier, 4.6 m
- RS PRO Yellow Black Plastic Cloth, Retractable
- RS PRO Yellow Polyurethane
- RS PRO Black Strap Post Yellow Tape Fabric Retractable Barrier, 4 m
- RS PRO Silver Yellow Tape Steel Retractable Barrier, 2 m