Skipper Red Safety Barrier, Red, White Tape, Retractable Barrier, 3 m
- RS Stock No.:
- 267-8432
- Mfr. Part No.:
- SKQR-RW
- Brand:
- Skipper
Subtotal (1 pair)*
$176.42
(exc. GST)
$194.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $176.42 |
*price indicative
- RS Stock No.:
- 267-8432
- Mfr. Part No.:
- SKQR-RW
- Brand:
- Skipper
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skipper | |
| Sub Type | Retractable Barrier | |
| Product Type | Safety Barrier | |
| Tape Length | 3m | |
| Tape Colour | Red, White | |
| Barrier Colour | Red | |
| Standards/Approvals | No | |
| Barrier Base Diameter | 350mm | |
| Select all | ||
|---|---|---|
Brand Skipper | ||
Sub Type Retractable Barrier | ||
Product Type Safety Barrier | ||
Tape Length 3m | ||
Tape Colour Red, White | ||
Barrier Colour Red | ||
Standards/Approvals No | ||
Barrier Base Diameter 350mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skipper Q Post and Base has been re engineered from the ground up, with beautiful design and elegant detail offering versatility never seen before in the retail or business environments. With the highest degree of safety and build quality, theyre eco friendly, durable as well as adaptable. The Skipper Q is a completely modular, fully integrated system that interfaces with all the Skipper options such as wall clips, sign holders, sanitiser brackets and the impressive waste and safety stations.
Non scratch surfaces
Made from re cycled materials
Safer tape retraction mechanisms
Perfect for use indoor or outdoor environments
Related links
- Skipper Red Safety Barrier White Tape 9 m
- RS PRO Red Safety Barrier White Tape Plastic 3 m
- Skipper Black Safety Barrier Red Tape, 3 m
- Skipper Green Safety Barrier White Tape, 3 m
- Skipper Red Red Polyester 9 m
- Skipper Red Safety Barrier, 90 mm
- RS PRO White Red Metal Retractable Barrier, 2 m
- RS PRO Red Safety Barrier White Tape Cloth 9 m
