Skipper Black Barriers & Stanchion, Polypropylene, Barrier
- RS Stock No.:
- 715-767
- Mfr. Part No.:
- S4LIFE
- Brand:
- Skipper
N
Subtotal (1 unit)*
$242.79
(exc. GST)
$267.07
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $242.79 |
*price indicative
- RS Stock No.:
- 715-767
- Mfr. Part No.:
- S4LIFE
- Brand:
- Skipper
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skipper | |
| Sub Type | Barrier | |
| Product Type | Barriers & Stanchion | |
| Barrier Colour | Black | |
| Barrier Material | Polypropylene | |
| Kit Contents | S4LIFE | |
| Length | 40mm | |
| Height | 850mm | |
| Width | 1m | |
| Select all | ||
|---|---|---|
Brand Skipper | ||
Sub Type Barrier | ||
Product Type Barriers & Stanchion | ||
Barrier Colour Black | ||
Barrier Material Polypropylene | ||
Kit Contents S4LIFE | ||
Length 40mm | ||
Height 850mm | ||
Width 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skipper C8 barrier is a next-generation safety solution built with innovation and versatility in mind. Its modular design allows easy customization for branding and colourways, while ensuring stability and enhanced reflectivity for maximum visibility. Designed for modern logistics, it can be transported conveniently by breaking down into Compact sections, making it practical for both temporary and permanent use.
Anti trip feet for improved safety
Compatible with the full Skipper range of products
Modular design with options for extra reflective strips or lights
Patented design for unique functionality
