Subtotal (1 unit)*
$2,105.34
(exc. GST)
$2,315.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,105.34 |
*price indicative
- RS Stock No.:
- 303-943
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Trench Cover | |
| Colour | Yellow | |
| Length | 2m | |
| Standards/Approvals | No | |
| Width | 800mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Trench Cover | ||
Colour Yellow | ||
Length 2m | ||
Standards/Approvals No | ||
Width 800mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO 2m Trench Cover, Yellow, 500kg Load with Barriers
The Trench Cover with Rail is a robust and highly functional solution designed to ensure safety and durability for pedestrian and light vehicle traffic. This cover is engineered to meet the demands of high-traffic areas while providing a slip-resistant surface and reinforced construction to handle substantial loads. Whether used on construction sites, public walkways, or in industrial environments, this trench cover is built to deliver reliable performance and safety.
Features and Benefits
Reinforced Load Capacity: Supports up to 500kg, ensuring safety for light vehicle and pedestrian use
Slip-Resistant Surface: Provides enhanced safety in wet or dry conditions
Durable Construction: Built to withstand harsh environments and frequent use
Versatile Applications: Suitable for construction sites, public walkways, and industrial areas
Barriers to Aid User Support: Includes barriers for additional safety and guidance
Applications
Ideal for use in construction sites, public walkways, and industrial environments where safety and durability are paramount.
Additional Information
Colour: Yellow, ensuring high visibility in various settings
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Each
$453.32
Related links
- RS PRO Yellow Trench Cover, 2 m
- RS PRO Yellow Polypropylene Cover Strip 2 m Length
- RS PRO Grey Polypropylene Cover Strip 2 m Length
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Bosch Rexroth Grey Polyvinyl Chloride Cover Strip, 2 m Length
- Bosch Rexroth Grey Polypropylene Cover Strip 2 m Length
- RS PRO Grey Polypropylene Cover Strip 2 m Length
- RS PRO Black Polypropylene Cover Strip 2 m Length











